需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,720.780 (CNY1,944.4814) |
| 5+ | CNY1,686.370 (CNY1,905.5981) |
| 10+ | CNY1,651.950 (CNY1,866.7035) |
产品概述
TEP 200-7212UIR is a 200W TEP 200UIR series railway-certified DC/DC converters designed for highest reliability in demanding applications. Its ultra-wide 12:1 input voltage range allows the application engineer to target an array of nominal system voltages with a single power supply design. Due to dedicated holdup capacitor connection, the TEP 200UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEP 200UIR series is EN 50155 certified for applications on rolling stock. Additional certifications include EN 61373 for mechanical shock and vibration, EN 45545-2 for fire behaviour and IEC/EN/UL 62368-1 for IT and general-purpose industrial applications.
- Input voltage range from 72(14 to 160)VDC, output voltage of 12VDC
- Maximum output current is 16800mA
- Fully encapsulated
- Typical efficiency is 93%
- Reinforced 3000VAC I/O isolation
- Remote on/off and trim function
- Protection against short-circuit (SCP), overvoltage (OVP), over temperature (OTP)
- Compact half-brick housing
- Operating temperature range from -40°C to 105°C
- 3-year product warranty
技术规格
ITE, 铁路
12:1
1输出
16.8A
-
3kV
固定、可调节
13mm
14V
TEP 200UIR Series
半砖, DIP
200W
12V
-
-
72V
57.9mm
61mm
160V
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书