需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY529.260 (CNY598.0638) |
产品概述
0RCY-F0S10BG is an isolated DC/DC converter that operates from a nominal 50V/54V source. This converter is intended to provide isolation and step down to generate a regulated intermediate bus to power non-isolated Point-of-Load (POL) converters. This unit will provide up to 500W of output power from a nominal 50V /54V input. The output of the converter has the droop function which allows the modules to operate in parallel with high output current sharing precision. These converters are provided in an industry-standard 1/8th brick package. The applications include networking, computers and peripherals, and telecommunications.
- Input voltage range from 45 to 56VDC, output voltage is 10.2VDC at 49A, typical efficiency of 97%
- High power density and low cost
- Output over-voltage protection, input under voltage lockout and OCP/SCP
- Fixed frequency (300KHz)
- Remote on/off
- Parallel operation
- Class II, category 2, isolated DC/DC converter
- Through hole mount
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
ITE
1:1
1输出
49A
-
-
固定
14.5mm
45V
CY Series
1/8 砖
500W
10.2V
-
稳压
50V
22.86mm
58.42mm
56V
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书