需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY607.430 (CNY686.3959) |
| 5+ | CNY584.830 (CNY660.8579) |
| 10+ | CNY564.600 (CNY637.998) |
| 50+ | CNY538.490 (CNY608.4937) |
产品概述
The UHE-5/5000-Q12-C is an isolated DC/DC Converter provides output power ranging from 10A at 1.2V to 2A at 15V. Taking full advantage of the synchronous-rectifier, forward topology, UHEs boasts outstanding efficiency enabling full-power operation to ambient temperatures as high as 60°C without air flow. Assembled using fully automated, SMT-on-PCB techniques, UHEs provide stable no-load operation, excellent line and load regulation, quick step response and low output ripple/noise. Additionally, the UHEs unique output design eliminates one of the topology's few shortcomings-output reverse conduction. The device features full I/O fault protection including input overvoltage and undervoltage shutdown, precise output overvoltage protection, output current limiting, short-circuit protection and thermal shutdown. Low-voltage model offers optional sense pins facilitating either remote load regulation or current sharing for true N+1 redundancy.
- Incorporates a VOUT Trim function and an ON/OFF Control pin
- Thermal shutdown, I/O protected
- 87.5% Typical efficiency
- ±0.15/0.3% Load and ±0.1% line maximum regulation
- 70mVp-p Maximum ripple and noise
技术规格
ITE
4:1
1输出
5A
-
1.5kV
固定
10.2mm
9V
UHE Series
DIP
25W
5V
-
-
24V
41mm
51mm
36V
No SVHC (04-Feb-2026)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书