2. 电源与线路保护
                                                                                                3. 直流/直流转换器
                                                                                                4. 隔离式表面安装DC/DC转换器
                                                                                                打印页面

                                                                                                R05C05TE05S-CT

                                                                                                隔离式表面安装DC/DC转换器, 表面安装DIP, 1:1, 500 mW, 1输出, 5 V

                                                                                                RECOM POWER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RECOM POWER R05C05TE05S-CT
                                                                                                制造商RECOM POWER
                                                                                                制造商产品编号R05C05TE05S-CT
                                                                                                库存编号3858953
                                                                                                产品范围RxxC05TExxS Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:60 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY39.980 (CNY45.1774)
                                                                                                5+CNY39.950 (CNY45.1435)
                                                                                                10+CNY39.300 (CNY44.409)
                                                                                                50+CNY36.480 (CNY41.2224)
                                                                                                100+CNY35.190 (CNY39.7647)
                                                                                                250+CNY34.040 (CNY38.4652)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY39.98 (CNY45.18 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                RECOM POWER
                                                                                                制造商RECOM POWER
                                                                                                制造商产品编号R05C05TE05S-CT
                                                                                                库存编号3858953
                                                                                                产品范围RxxC05TExxS Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用-
                                                                                                直流/直流转换器类型表面安装DIP
                                                                                                输入比例1:1
                                                                                                输出功率最大值500mW
                                                                                                输出数1输出
                                                                                                电压输出 - 输出15V
                                                                                                电流输出 - 输出1100mA
                                                                                                输出电压 - 输出2-V
                                                                                                电流输出 - 输出2-A
                                                                                                输出调节稳压
                                                                                                隔离电压3kV
                                                                                                输入电压DC(标称)5V
                                                                                                直流/直流转换器输出类型固定
                                                                                                宽度7.5mm
                                                                                                高度2.5mm
                                                                                                深度/厚度10.35mm
                                                                                                输入电压直流最低4.5V
                                                                                                输入电压 直流最高5.5V
                                                                                                产品范围RxxC05TExxS Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                Low cost, low profile, 0.5W SMD isolated DC/DC single output converter with 4.5-5.5V input range and a semi-regulated 5V output. There is no minimum load requirement which is ideal for applications which switch into very light load operation modes. The fully-automated design which is equipped with short-circuit, over-current and over temperature protection ensures the highest reliability in applications such as communication, current sensing and COM port isolation.

                                                                                                • Compact 10.35 x 7.5mm SMD package
                                                                                                • Low profile (2.5mm)
                                                                                                • Standard 3KVDC/1min isolation
                                                                                                • Low EMI emissions
                                                                                                • 53% efficiency (typical)
                                                                                                • Ultra-wide temperature range -40°C to +125°C

                                                                                                技术规格

                                                                                                电源应用

                                                                                                -

                                                                                                输入比例

                                                                                                1:1

                                                                                                输出数

                                                                                                1输出

                                                                                                电流输出 - 输出1

                                                                                                100mA

                                                                                                电流输出 - 输出2

                                                                                                -A

                                                                                                隔离电压

                                                                                                3kV

                                                                                                直流/直流转换器输出类型

                                                                                                固定

                                                                                                高度

                                                                                                2.5mm

                                                                                                输入电压直流最低

                                                                                                4.5V

                                                                                                产品范围

                                                                                                RxxC05TExxS Series

                                                                                                直流/直流转换器类型

                                                                                                表面安装DIP

                                                                                                输出功率最大值

                                                                                                500mW

                                                                                                电压输出 - 输出1

                                                                                                5V

                                                                                                输出电压 - 输出2

                                                                                                -V

                                                                                                输出调节

                                                                                                稳压

                                                                                                输入电压DC(标称)

                                                                                                5V

                                                                                                宽度

                                                                                                7.5mm

                                                                                                深度/厚度

                                                                                                10.35mm

                                                                                                输入电压 直流最高

                                                                                                5.5V

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0001