Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR05C05TE05S-CTCopy
Order Code3858953
Product RangeRxxC05TExxS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.980 (CNY45.1774) |
| 5+ | CNY39.950 (CNY45.1435) |
| 10+ | CNY39.300 (CNY44.409) |
| 50+ | CNY36.480 (CNY41.2224) |
| 100+ | CNY35.190 (CNY39.7647) |
| 250+ | CNY34.040 (CNY38.4652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.98 (CNY45.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR05C05TE05S-CTCopy
Order Code3858953
Product RangeRxxC05TExxS Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSurface Mount DIP
Input Ratio1:1
Output Power Max500mW
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.5mm
Height2.5mm
Depth10.35mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRxxC05TExxS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Low cost, low profile, 0.5W SMD isolated DC/DC single output converter with 4.5-5.5V input range and a semi-regulated 5V output. There is no minimum load requirement which is ideal for applications which switch into very light load operation modes. The fully-automated design which is equipped with short-circuit, over-current and over temperature protection ensures the highest reliability in applications such as communication, current sensing and COM port isolation.
- Compact 10.35 x 7.5mm SMD package
- Low profile (2.5mm)
- Standard 3KVDC/1min isolation
- Low EMI emissions
- 53% efficiency (typical)
- Ultra-wide temperature range -40°C to +125°C
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
100mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
2.5mm
Input Voltage DC Min
4.5V
Product Range
RxxC05TExxS Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
500mW
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
7.5mm
Depth
10.35mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
