2. 电源与线路保护
                                                                                                3. 直流/直流转换器
                                                                                                4. 隔离式DIN轨安装DC/DC转换器
                                                                                                打印页面

                                                                                                TCL 012-124DC

                                                                                                隔离式DIN轨安装DC/DC转换器, ITE, 2:1, 12 W, 1输出, 24 V, 1 A

                                                                                                TRACO POWER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TRACO POWER TCL 012-124DC
                                                                                                制造商TRACO POWER
                                                                                                制造商产品编号TCL 012-124DC
                                                                                                库存编号1869157
                                                                                                产品范围TCL-DC Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                10 有货

                                                                                                需要更多?

                                                                                                10 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY619.600 (CNY700.148)
                                                                                                5+CNY591.630 (CNY668.5419)
                                                                                                10+CNY563.650 (CNY636.9245)
                                                                                                50+CNY506.330 (CNY572.1529)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY619.60 (CNY700.15 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TRACO POWER
                                                                                                制造商TRACO POWER
                                                                                                制造商产品编号TCL 012-124DC
                                                                                                库存编号1869157
                                                                                                产品范围TCL-DC Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE
                                                                                                输入比例2:1
                                                                                                输出功率最大值12W
                                                                                                输出数1输出
                                                                                                电压输出 - 输出124V
                                                                                                电流输出 - 输出11A
                                                                                                输出电压 - 输出2-
                                                                                                电流输出 - 输出2-
                                                                                                输出调节稳压
                                                                                                隔离电压1.5kV
                                                                                                直流/直流转换器输出类型固定、可调节
                                                                                                输入电压DC(标称)12V
                                                                                                宽度27mm
                                                                                                高度75mm
                                                                                                深度/厚度100mm
                                                                                                输入电压直流最低9.5V
                                                                                                输入电压 直流最高18V
                                                                                                产品范围TCL-DC Series
                                                                                                SVHC(高度关注物质)No SVHC (14-Jun-2023)

                                                                                                产品概述

                                                                                                The TCL 012-124DC is a 1-output Industrial DC to DC Converter with tightly regulated output voltage and ultra-wide input voltage range. The TCL-DC series 12W converter provides a reliable power source for sensitive load and other equipment exposed to a critical industrial environment. Further applications for this converter is isolation of a specific load or refreshing the 24V bus voltage. Easy installation is provided with snap-on mounting on DIN-rails and detachable screw terminal block.

                                                                                                • Adjustable output voltage
                                                                                                • Overload and short-circuit protection
                                                                                                • Low ripple and noise
                                                                                                • 1500VDC I/O Isolation
                                                                                                • Compact and slim plastic case
                                                                                                • Reliable snap-on mount on DIN-rail
                                                                                                • IP20 Protection rating (case)
                                                                                                • -25 to +70°C Operating temperature range

                                                                                                内容

                                                                                                Industrial DC to DC converter, Wall mount bracket.

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE

                                                                                                输出功率最大值

                                                                                                12W

                                                                                                电压输出 - 输出1

                                                                                                24V

                                                                                                输出电压 - 输出2

                                                                                                -

                                                                                                输出调节

                                                                                                稳压

                                                                                                直流/直流转换器输出类型

                                                                                                固定、可调节

                                                                                                宽度

                                                                                                27mm

                                                                                                深度/厚度

                                                                                                100mm

                                                                                                输入电压 直流最高

                                                                                                18V

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (14-Jun-2023)

                                                                                                输入比例

                                                                                                2:1

                                                                                                输出数

                                                                                                1输出

                                                                                                电流输出 - 输出1

                                                                                                1A

                                                                                                电流输出 - 输出2

                                                                                                -

                                                                                                隔离电压

                                                                                                1.5kV

                                                                                                输入电压DC(标称)

                                                                                                12V

                                                                                                高度

                                                                                                75mm

                                                                                                输入电压直流最低

                                                                                                9.5V

                                                                                                产品范围

                                                                                                TCL-DC Series

                                                                                                技术文档 (5)

                                                                                                Miscellaneous EN

                                                                                                Operating Instructions EN

                                                                                                Handling Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                TCL 012-124DC 的替代之选

                                                                                                找到 3 件产品

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (14-Jun-2023)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.136078