打印页面
PYBE30-Q48-S24H-DIN
隔离式DIN轨安装DC/DC转换器, 带散热器, ITE, 4:1, 30 W, 1输出, 24 VDC, 1.25 A
图片仅用于图解说明,详见产品说明。

已停产
产品概述
PYBE30-Q48-S24H-DIN is a PYBE30 series high efficiency isolated DC/DC converter with heatsink. It is housed in a compact DIN rail package designed for easy installation in control cabinets. Supporting a 4:1 input range, single regulated output, and an operating temperature range of -40 to +85°C, this is encapsulated, DIN rail DC/DC converter provide a rugged solution for use in harsh environments including factory automation and industrial control applications. It includes over voltage, over current, short circuit protection. Safety approvals are certified to 62368-1: EN, BS EN, certified to 60950: UL.
- 48VDC typical input voltage, 24VDC output voltage
- 0 to 1250mA output current range, 30W maximum output power
- 87% typical efficiency (measured at nominal input voltage, full load)
- Industry standard pin-out, 1500VDC isolation
- 300KHz typical switching frequency (PWM mode)
- Aluminium alloy case material
- 2 years limited warranty
- Dimension is 76.00 x 31.50 x 29.90mm
技术规格
电源应用
ITE
输出功率最大值
30W
电压输出 - 输出1
24VDC
输出电压 - 输出2
-
输出调节
稳压
直流/直流转换器输出类型
固定
宽度
31.5mm
深度/厚度
22.2mm
输入电压 直流最高
75V
SVHC(高度关注物质)
To Be Advised
输入比例
4:1
输出数
1输出
电流输出 - 输出1
1.25A
电流输出 - 输出2
-
隔离电压
1.5kV
输入电压DC(标称)
48V
高度
76mm
输入电压直流最低
18V
产品范围
PYBE30 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sudan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sudan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.08