打印页面
PQDE6W-Q24-S3-U
隔离式机箱安装DC/DC转换器, ITE, 模块, 4:1, 4.95 W, 1输出, 3.3 V
图片仅用于图解说明,详见产品说明。

9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY187.160 (CNY211.4908) |
包装规格:每个
最低: 1
多件: 1
CNY187.16 (CNY211.49 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
PQDE6W-Q24-S3-U is a PQDE6W-U series DC/DC converter. Producing continuous power, this family of isolated DC/DC converter housed in a compact chassis mount package designed with easy installation in mind. This low-profile module features a 4:1 input voltage range. It has wide -40 to +85°C operating temperature range. This is suitable for renewable energy, railway, and Industrial applications. It includes input under-voltage, output short-circuit, over-current and over-voltage protections.
- Typical input voltage is 24VDC, output voltage is 3.3VDC, output current is 1500mA (max)
- Output power is 4.95W, typical efficiency is 77% (measured at nominal i/p voltage & rated o/p load)
- High efficiency, same side input/output connections, single output
- 1500VDC isolation, EN/BS EN 62368-1 certified, U-frame mounting style
- Typical switching frequency is 300KHz
- Aluminium alloy case material
- Dimensions 55.00 x 52.30 x 19.00mm
技术规格
电源应用
ITE
输入比例
4:1
输出数
1输出
电流输出 - 输出1
1.5A
电流输出 - 输出2
-
隔离电压
1.5kV
直流/直流转换器输出类型
固定、可调节
高度
19mm
输入电压直流最低
9V
产品范围
PQDE6W-U Series
直流/直流转换器类型
模块
输出功率最大值
4.95W
电压输出 - 输出1
3.3V
输出电压 - 输出2
-
输出调节
-
输入电压DC(标称)
24V
宽度
52.3mm
深度/厚度
55mm
输入电压 直流最高
36V
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sudan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sudan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.0435