有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY376.020 (CNY424.9026) |
| 5+ | CNY358.500 (CNY405.105) |
| 10+ | CNY342.520 (CNY387.0476) |
| 50+ | CNY332.630 (CNY375.8719) |
产品信息
产品概述
DDRH-45-24ST is a DDRH-45 series 150 to 1500VDC, high reliable, ultra-high input, DC-DC converter which can supply stable working voltage for the load. Main features are compact size, wide range operating temperature, low ripple and noise, complete protections and so on. DDRH-45 is designed to meet UL 1741 (by requested) and IEC62109-1 standard. Protections includes short circuit, overload, over voltage, DC input under voltage, DC input reverse polarity. It is suitable for industrial automation, surveillance, telecommunication and can be widely deployed in the applications of new energy generation such as solar power, and windmill power generation, for instances, photovoltaic power systems, high voltage inverting, DC bus centralized application, ESS, charging pile, railway and so forth.
- 10:1 ultra-wide input range
- 4KVAC 1/0 high isolation (reinforced isolation)
- Fanless design, fully encapsulated, cooling by free air convection
- Ultra-wide operating temperature range from -40 to +80°C ( <gt/> +50°C derating)
- Operating altitude up to 5000meters
- 3 years warranty, dimension (L x W x H) is 135 x 70 x 32mm
- 45W rated wattage
- 24V output voltage
- Screw terminal type
技术规格
ITE和工业
10:1
1输出
1.87A
-
4kV
固定
32mm
150V
DDRH-45 Series
模块
45W
24V
-
-
800V
70mm
135mm
1.5kV
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书