有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,312.880 (CNY1,483.5544) |
| 5+ | CNY1,294.580 (CNY1,462.8754) |
| 10+ | CNY1,276.330 (CNY1,442.2529) |
产品概述
The G Series is a line of miniature high voltage converters that provide up to 6kV output, positive or negative, in a compact PCB mount package. The isolated output is directly proportional to the input, and is linear from approximately 0.7 volts in. Excellent filtering techniques and a low noise quasi-sinewave oscillator provide clean, reliable DC to HV DC conversion with low ripple and low EMI/RFI. The isolated output allows for user selectable output polarity. When the optional center-tap pin is grounded, the unit provides both positive and negative outputs from one compact, low cost module. The pin pattern used on this model has become an industry standard for high voltage modules. The G Series units are component level converters that are easy to integrate, low cost, and come with decades of field proven reliability.
- Output Voltages from 100V to 6kV
- Output Voltage Proportional to Input
- Low Turn-on Voltage 0.7VDC
- nput to Output Isolation
- Dual Output Models
- No Minimum Load
技术规格
成比例
固定、可调节
300µA
0V
700mV
G Series
正向输出
1.5W
通孔安装
5kV
12V
No SVHC (15-Jan-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书