打印页面
已停产
产品信息
制造商XP POWER
制造商产品编号SVR05S05
库存编号3525435
产品范围SVR05 Series
技术数据表
电源应用-
直流/直流转换器类型表面安装DIP
输出数1输出
输出功率最大值2.5W
输出电压标称值5V
输出电流最大值500mA
直流/直流转换器输出类型固定、可调节
直流/直流转换器安装表面安装设备
输入电压直流最低6.5V
输入电压 直流最高36V
深度/厚度15.24mm
宽度8.5mm
高度8.25mm
产品范围SVR05 Series
SVHC(高度关注物质)No SVHC (15-Jan-2018)
SVR05S05 的替代之选
找到 1 件产品
产品概述
The SVR05 provides a cost effective switching regulator solution operating from a wide range DC input range with adjustable output voltage.. The SVR05 is designed with size and efficiency in mind with features such as low stand by current of less than 100μA with remote on/off control. Applications can include embedded computing, instrumentation and process control systems.
- Non Isolated 0.5A Switching Regulator
- Output Voltage Adjustment
- Wide Input Range to 36V
- SMD Package
- High Efficiency to 95%
- Class B Conducted & Radiated Emission
- Remote On/Off Control
- Low 100μA Standby Current
- -40°C to +85°C operation
- MTBF <gt/>2MHrs
- 3 Year Warranty
技术规格
电源应用
-
输出数
1输出
输出电压标称值
5V
直流/直流转换器输出类型
固定、可调节
输入电压直流最低
6.5V
深度/厚度
15.24mm
高度
8.25mm
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
直流/直流转换器类型
表面安装DIP
输出功率最大值
2.5W
输出电流最大值
500mA
直流/直流转换器安装
表面安装设备
输入电压 直流最高
36V
宽度
8.5mm
产品范围
SVR05 Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.0017