2. 电源与线路保护
                                                                                                3. 直流/直流转换器
                                                                                                4. 非隔离板上安装固定输出转换器(DC/DC)
                                                                                                打印页面

                                                                                                RPMH5.0-1.5-CT

                                                                                                非隔离负载点直流/直流转换器, ITE, 模块, 1输出, 7.5 W, 5 V, 1.5 A

                                                                                                RECOM POWER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RECOM POWER RPMH5.0-1.5-CT
                                                                                                制造商RECOM POWER
                                                                                                制造商产品编号RPMH5.0-1.5-CT
                                                                                                库存编号3977374
                                                                                                产品范围RPMH-1.5 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                24 有货

                                                                                                需要更多?

                                                                                                24 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY78.340 (CNY88.5242)
                                                                                                5+CNY75.380 (CNY85.1794)
                                                                                                10+CNY72.640 (CNY82.0832)
                                                                                                50+CNY70.280 (CNY79.4164)
                                                                                                100+CNY69.520 (CNY78.5576)
                                                                                                250+CNY68.760 (CNY77.6988)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY78.34 (CNY88.52 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                RECOM POWER
                                                                                                制造商RECOM POWER
                                                                                                制造商产品编号RPMH5.0-1.5-CT
                                                                                                库存编号3977374
                                                                                                产品范围RPMH-1.5 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE
                                                                                                直流/直流转换器类型模块
                                                                                                输出数1输出
                                                                                                输出功率最大值7.5W
                                                                                                输出电压标称值5V
                                                                                                输出电流最大值1.5A
                                                                                                直流/直流转换器输出类型固定、可调节
                                                                                                直流/直流转换器安装表面安装设备
                                                                                                输入电压直流最低7V
                                                                                                输入电压 直流最高60V
                                                                                                深度/厚度12.19mm
                                                                                                宽度12.19mm
                                                                                                高度3.75mm
                                                                                                产品范围RPMH-1.5 Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                RPMH5.0-1.5-CT is a RPMH-1.5 series DC/DC converter. It is a wide input voltage, 1.5A non-isolated switching regulator power module. The module accepts up to 60VDC input and provides a trimmable output from 2.6 up to 28VDC and comes complete with a full set of features including adjustable output, on/off control, and power good signals. The ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 97%, the device can operate at full load in ambient temperatures as high as +100°C and with power derating up to 105°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.

                                                                                                • Wide input voltage of 7 to 60VDC, 5VDC output voltage
                                                                                                • High power density (LxWxH = 12.19x12.19x3.75)
                                                                                                • Wide operating temperature -40°C to 100°C at full load
                                                                                                • 1.5A output current
                                                                                                • Thermally and EMI enhanced 25 pad LGA package
                                                                                                • Dimension (LxWxH) is 12.19 x 12.19 x 3.75mm
                                                                                                • 3 year warranty

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE

                                                                                                输出数

                                                                                                1输出

                                                                                                输出电压标称值

                                                                                                5V

                                                                                                直流/直流转换器输出类型

                                                                                                固定、可调节

                                                                                                输入电压直流最低

                                                                                                7V

                                                                                                深度/厚度

                                                                                                12.19mm

                                                                                                高度

                                                                                                3.75mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                直流/直流转换器类型

                                                                                                模块

                                                                                                输出功率最大值

                                                                                                7.5W

                                                                                                输出电流最大值

                                                                                                1.5A

                                                                                                直流/直流转换器安装

                                                                                                表面安装设备

                                                                                                输入电压 直流最高

                                                                                                60V

                                                                                                宽度

                                                                                                12.19mm

                                                                                                产品范围

                                                                                                RPMH-1.5 Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Slovak Republic
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.001