有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY85.770 (CNY96.9201) |
| 5+ | CNY84.210 (CNY95.1573) |
| 10+ | CNY81.080 (CNY91.6204) |
| 50+ | CNY79.720 (CNY90.0836) |
| 100+ | CNY78.420 (CNY88.6146) |
| 250+ | CNY76.750 (CNY86.7275) |
产品概述
RBB10-2.0-CT is a RBB10-2.0 series single output DC/DC converter. It is a 4A non-isolated buck/boost regulator power module where the input voltage can be higher, lower or same as output voltage. Transition from buck to boost mode is smooth without any interruption to the output. The compact DOSA-compatible footprint module has a low profile of only 3.75mm, but with an efficiency of up to 95%, the RBB10-2.0 can operate at full load in ambient temperatures as high as 85°C without forced air cooling. The package has 6-sided shielding for optimal EMC performance and excellent thermal management. Typical applications include USB voltage regenerators, 3.3V<lt/>-<gt/>5V converters and supercapacitor or Li-Ion battery regulators.
- 2.3 - 5.5VDC input voltage, 5VDC output voltage
- 20W buck/boost converter
- <gt/>90% efficiency from 100mA – 3000mA load
- 7µA standby power consumption
- Low profile, thermally enhanced 25pad LGA package
- Dimension (LxWxH) is 12.19 x 12.19 x 3.75mm
- EN55032 compliant
技术规格
ITE
1输出
5V
固定、可调节
2.3V
12.19mm
3.75mm
No SVHC (04-Feb-2026)
模块
10W
2A
表面安装设备
5.5V
12.19mm
RBB10-2.0 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Slovak Republic
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书