打印页面
250 有货
需要更多?
250 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY87.950 (CNY99.3835) |
| 5+ | CNY85.820 (CNY96.9766) |
| 10+ | CNY84.970 (CNY96.0161) |
| 50+ | CNY82.010 (CNY92.6713) |
| 100+ | CNY80.250 (CNY90.6825) |
| 250+ | CNY77.970 (CNY88.1061) |
包装规格:每个
最低: 1
多件: 1
CNY87.95 (CNY99.38 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
R-78AA5.0-1.0SMD-R is a DC to DC adjustable output non-isolated buck converter. It features remote on/off control, continuous short circuit protection, thermal shutdown and adjustable output voltages will find many uses in the battery-powered, industrial, medical and automotive markets. Certified by EN60950-1, IEC60950-1.
- Input voltage range from 6.5 to 18VDC, output voltage is 5.0VDC
- High reflow temperature SMD package
- High efficiency, no need for heatsinks
- Operating temperature ranges from -40°C to +85°C
- Very low shutdown current
- Dimension (L x W x H) is 15.3 x 9.6 x 8.8mm
- 3 year warranty
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电源应用
ITE
输出数
1输出
输出电压标称值
5V
直流/直流转换器输出类型
固定、可调节
输入电压直流最低
6.5V
深度/厚度
15.3mm
高度
8.8mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
直流/直流转换器类型
表面安装DIP
输出功率最大值
5W
输出电流最大值
1A
直流/直流转换器安装
表面安装设备
输入电压 直流最高
18V
宽度
9.6mm
产品范围
R-78AA-1.0 Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0017