需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY93.530 | CNY93.53 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY93.530 (CNY105.6889) |
| 5+ | CNY84.230 (CNY95.1799) |
| 10+ | CNY79.230 (CNY89.5299) |
| 50+ | CNY73.570 (CNY83.1341) |
| 100+ | CNY68.580 (CNY77.4954) |
| 250+ | CNY67.790 (CNY76.6027) |
产品信息
产品概述
MYMGC3R32EFPF2RB series is miniature MonoBK™ multi output DC to DC converter with non-isolated Point-of-Load (POL) DC-DC power converters for embedded applications. Applications include powering FPGA/CPU’s, datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features on/off control and power good signal output. These converters also include under voltage lock out (UVLO), output short circuit protection and over-current protection.
- Input voltage is 5VDC, output voltage is 3.3VDC, output current is 2.5A(Max), efficiency is 88%
- Quick response to load change
- Outstanding thermal derating performance
- Operating temperature range from -40 to +85°C
- Over current protection
- I2C communication function
- Power good signal
- High reliability
- Internal code and standard quantity
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
ITE和工业
降压,模块
4输出
3.3V
61引脚
2A
表面安装设备
4.3V
5.5V
15mm
MonoBK MYMGC Series
No SVHC (04-Feb-2026)
4.3V
5.5V
6.6W
LGA
2A
固定
2MHz
85°C
11.9mm
2.4mm
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书