打印页面
P783F-Q24-S9-S
非隔离负载点直流/直流转换器, ITE, SIP, 1输出, 27 W, 9 V, 3 A
图片仅用于图解说明,详见产品说明。

59 有货
需要更多?
59 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY102.400 (CNY115.712) |
| 5+ | CNY98.520 (CNY111.3276) |
| 10+ | CNY97.000 (CNY109.610) |
| 50+ | CNY95.060 (CNY107.4178) |
| 100+ | CNY93.120 (CNY105.2256) |
| 250+ | CNY91.180 (CNY103.0334) |
包装规格:每个
最低: 1
多件: 1
CNY102.40 (CNY115.71 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
P783F-S non-isolated switching regulators are high-performance alternative to linear regulators. Does not require a heat sink, making it ideal for applications where board space is at a premium and maximizing energy efficiency is a concern, such as industrial control and instrumentation.
- Output short circuit protection
- Input voltage is 24VDC (typical), output voltage is 9VDC, efficiency is 95%, maximum current is 3A
- Approved by EN62368
- Open frame design
- Operating temperature range from -40 to +85°C
- Flame retardant and heat-resistant plastic (UL94 V-0) case material
- No-load input current as low as 2mA
- Dimension is 32.15 x 14.85 x 9.05mm
- Weight is 4.0g
- Continuous, automatic recovery short circuit protection
技术规格
电源应用
ITE
输出数
1输出
输出电压标称值
9V
直流/直流转换器输出类型
固定、可调节
输入电压直流最低
13V
深度/厚度
30.6mm
高度
12.5mm
SVHC(高度关注物质)
To Be Advised
直流/直流转换器类型
SIP
输出功率最大值
27W
输出电流最大值
3A
直流/直流转换器安装
通孔安装
输入电压 直流最高
36V
宽度
5.8mm
产品范围
P783F-S Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sudan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sudan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.008769