打印页面
5 有货
930 您现在可以预订货品了
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY74.670 (CNY84.3771) |
| 5+ | CNY73.960 (CNY83.5748) |
| 10+ | CNY73.250 (CNY82.7725) |
| 50+ | CNY69.900 (CNY78.987) |
| 100+ | CNY63.100 (CNY71.303) |
| 250+ | CNY60.860 (CNY68.7718) |
包装规格:每个
最低: 1
多件: 1
CNY74.67 (CNY84.38 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TSR-1SM non-isolated DC/DC converter (POL) series models of step-down switching regulators have a high efficiency which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. Excellent output voltage accuracy (±2%) and low standby current (~1µA) are features that distinguish these switching regulators from linear regulators. It features continuous, automatic recovery short circuit protection and natural convection (20 LFM) cooling.
- SMD package
- No thermal layer required
- Up to 94% efficiency (at Vin minimum)
- Low standby current, built in filter capacitors
- Operation temperature range from -40°C to +85°C
- Short circuit protection, wide input operating range, excellent line / load regulation
- 3-year product warranty
- Switching frequency of 1200KHz typical (PWM)
- Non-conductive plastic (UL 94 V-0 rated) housing and base material
技术规格
电源应用
ITE
输出数
1输出
输出电压标称值
5V
直流/直流转换器输出类型
固定
输入电压直流最低
6.5V
深度/厚度
15.2mm
高度
7.3mm
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
直流/直流转换器类型
表面安装DIP
输出功率最大值
5W
输出电流最大值
1A
直流/直流转换器安装
表面安装设备
输入电压 直流最高
36V
宽度
9.3mm
产品范围
TSR 1SM Series
TSR 1-2450SM 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.01134