打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY625.360 (CNY706.6568) |
| 5+ | CNY612.860 (CNY692.5318) |
| 10+ | CNY600.350 (CNY678.3955) |
| 50+ | CNY587.840 (CNY664.2592) |
包装规格:每个
最低: 1
多件: 1
CNY625.36 (CNY706.66 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商TDK-LAMBDA
制造商产品编号I7A4W033A033V-0F1-R复制
制造商标准货期61 周
库存编号3703305
产品范围i7A Series
技术数据表
电源应用ITE
直流/直流转换器类型1/16 砖
输出功率最大值500W
输出电压最小值3.3V
输出电压最大值24V
输出电流最大值33A
直流/直流转换器输出类型可调
输入电压直流最低18V
输入电压 直流最高60V
高度34.04mm
深度/厚度36.83mm
宽度24.9mm
产品范围i7A Series
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
i7A series non-isolated DC-DC step-down converter ideal for creating additional high current/high power output voltage rail from a single output power supply. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range.
- Integrated heatsink
- High power density, less board area needed and high efficiency up to 98%
- Longer battery life /less power consumed
- Adjustable output and one part for multiple applications
- Low component count with minimal external components and low cost
- Can operate from different DC source voltages including batteries
- Minimal derating requirements in low airflow environments
- Easy to cool in end system
- Three year warranty
- IEC/EN/UL/CSA 62368-1, CE mark safety agency certifications
技术规格
电源应用
ITE
输出功率最大值
500W
输出电压最大值
24V
直流/直流转换器输出类型
可调
输入电压 直流最高
60V
深度/厚度
36.83mm
产品范围
i7A Series
直流/直流转换器类型
1/16 砖
输出电压最小值
3.3V
输出电流最大值
33A
输入电压直流最低
18V
高度
34.04mm
宽度
24.9mm
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.07