2. 电源与线路保护
                                                                                                3. 直流/直流转换器
                                                                                                4. 非隔离板上安装可调节输出转换器(DC/DC)
                                                                                                打印页面

                                                                                                RPZ-1.0-CT

                                                                                                非隔离负载点直流/直流转换器, 同步降压, ITE和工业, 模块, 5 W, 600 mV, 5.25 V, 1 A

                                                                                                RECOM POWER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RECOM POWER RPZ-1.0-CT
                                                                                                制造商RECOM POWER
                                                                                                制造商产品编号RPZ-1.0-CT
                                                                                                库存编号4355922
                                                                                                产品范围RPZ-1.0 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                10 有货

                                                                                                需要更多?

                                                                                                10 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY16.760 (CNY18.9388)
                                                                                                10+CNY16.300 (CNY18.419)
                                                                                                25+CNY15.980 (CNY18.0574)
                                                                                                50+CNY15.720 (CNY17.7636)
                                                                                                100+CNY15.470 (CNY17.4811)
                                                                                                500+CNY14.890 (CNY16.8257)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY16.76 (CNY18.94 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                RECOM POWER
                                                                                                制造商RECOM POWER
                                                                                                制造商产品编号RPZ-1.0-CT
                                                                                                库存编号4355922
                                                                                                产品范围RPZ-1.0 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE和工业
                                                                                                直流/直流转换器类型模块
                                                                                                输出功率最大值5W
                                                                                                输出电压最小值600mV
                                                                                                输出电压最大值5.25V
                                                                                                输出电流最大值1A
                                                                                                直流/直流转换器输出类型可调
                                                                                                输入电压直流最低2.3VDC
                                                                                                输入电压 直流最高5.5VDC
                                                                                                高度1.6mm
                                                                                                深度/厚度2mm
                                                                                                宽度2mm
                                                                                                产品范围RPZ-1.0 Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                RPZ-1.0-CT is a RPZ-1.0 series power module. RPZ-1.0 series is a synchronous buck converter with integrated inductor in a tiny 2.0mm x 2.0mm x 1.6mm thermally-enhanced QFN package. The input range is from 2.3 to 5.5VDC. The output voltage can be set with two resistors in the range from 0.6V up to 5.25V. The output current is up to 1A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults. Its high current and small size make the RPZ-1.0 ideal for imaging systems, distributed power architectures, optical modules, and portable battery-powered equipment in telecom as well as industrial applications.

                                                                                                • Low profile 2mm
                                                                                                • Efficiency is 88%
                                                                                                • Ultra-compact footprint 2x2mm
                                                                                                • Up to 125°C ambient temperature at full load
                                                                                                • Integrated solution
                                                                                                • Switching frequency is 2400KHz(typ)
                                                                                                • Operating junction temperature range from 40°C to 125°C
                                                                                                • 3 years warranty

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE和工业

                                                                                                输出功率最大值

                                                                                                5W

                                                                                                输出电压最大值

                                                                                                5.25V

                                                                                                直流/直流转换器输出类型

                                                                                                可调

                                                                                                输入电压 直流最高

                                                                                                5.5VDC

                                                                                                深度/厚度

                                                                                                2mm

                                                                                                产品范围

                                                                                                RPZ-1.0 Series

                                                                                                直流/直流转换器类型

                                                                                                模块

                                                                                                输出电压最小值

                                                                                                600mV

                                                                                                输出电流最大值

                                                                                                1A

                                                                                                输入电压直流最低

                                                                                                2.3VDC

                                                                                                高度

                                                                                                1.6mm

                                                                                                宽度

                                                                                                2mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0001