打印页面
图片仅用于图解说明,详见产品说明。

6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY564.900 (CNY638.337) |
| 5+ | CNY564.800 (CNY638.224) |
| 10+ | CNY555.630 (CNY627.8619) |
| 50+ | CNY534.850 (CNY604.3805) |
包装规格:每个
最低: 1
多件: 1
CNY564.90 (CNY638.34 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RECOM POWER
制造商产品编号RPMGH12-40复制
库存编号4469487
产品范围RPMGH-40 Series
技术数据表
电源应用ITE, 工业和家用
直流/直流转换器类型半砖
输出功率最大值480W
输出电压最小值8V
输出电压最大值24V
输出电流最大值40A
直流/直流转换器输出类型可调
输入电压直流最低18VDC
输入电压 直流最高75VDC
高度15mm
深度/厚度57.9mm
宽度61mm
产品范围RPMGH-40 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
RPMGH12-40 is a RPMGE-40 series non-isolated DC/DC converter in a half-brick package. The high efficiency and thermal design of the product mean that minimal derating is required, even at high temperatures. The device is exceptionally suited for 24V, 28V, and 48V power rails as a point of load solution in a distributed power architecture. Trimmable output, remote sense, and remote control features as well as undervoltage lockout, overload, over-temperature, and short circuit protections are standard. Application includes industrial and automation, building and home automation, energy, datacom, telecom, and infrastructure.
- 40A non isolated half brick
- Wide input range from 18 to 75VDC (CIN= 470µF + COUT= 2000µF), 12V output voltage
- 40A max output current, 95% typ efficiency
- Standard eighth brick format, high efficiency
- Operating temperature derates to 120°C, 3 years warranty
- Internal operating frequency range from 400KHz to 440KHz
- FR4, (UL94 V-0) PCB type material
- Operating temperature range from -40°C to +120°C
- Dimension is (L x W x H) 57.65 x 60.96 x 14.98mm
技术规格
电源应用
ITE, 工业和家用
输出功率最大值
480W
输出电压最大值
24V
直流/直流转换器输出类型
可调
输入电压 直流最高
75VDC
深度/厚度
57.9mm
产品范围
RPMGH-40 Series
直流/直流转换器类型
半砖
输出电压最小值
8V
输出电流最大值
40A
输入电压直流最低
18VDC
高度
15mm
宽度
61mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.049