有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY9.530 | CNY9.53 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY9.050 (CNY10.2265) |
| 25+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY8.720 (CNY9.8536) |
| 100+ | CNY8.570 (CNY9.6841) |
| 500+ | CNY8.240 (CNY9.3112) |
产品信息
产品概述
“PicoBK™” MYRGM-C series synchronous step-down mini DC/DC converter which integrates an inductor and a control IC in one tiny package. Suitable for use in Note PCs, printers, tablet PCs and PND (Portable Navigation Device). Compatible Enpirion P/N: EP5348UI, EP5352QI, EP5357HUI, EP5357LUI, EP5358HUA, EP5358HUI, EP5358LUA, EP5358LUI, EP5362QI, EP5382QI, EP5388QI, EN5312QI, EN6310QA, EN6310QI, EP53A7HQI, EP53A7LQI, EP53A8HQA, EP53A8HQI, EP53A8LQA, EP53A8LQI, EN5311QI, EN5319QI, EP53F8QI, EN5322QI, EN5329QI.
- 2.4MHz (±15%) switching frequency
- Efficiency of 94% (VIN=5V,VOUT=3.3V)
- PWM/PFM control methods
- Soft-start circuit built-in CL discharge, UVLO and current limit circuit (automatic return) function
- Low ESR ceramic capacitor
- Operating ambient temperature : -40°C to 85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
ITE和工业
2.7V
6V
1输出
SMD
2A
可调
6V
2.4MHz
3.1mm
4.7mm
No SVHC (04-Feb-2026)
降压,模块
-
900mV
6V
11引脚
2A
2.7V
1.35mm
同步降压 (降压)
85°C
PicoBK MYRGM-C Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书