需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY29.410 | CNY29.41 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY29.410 (CNY33.2333) |
| 10+ | CNY22.220 (CNY25.1086) |
| 25+ | CNY20.360 (CNY23.0068) |
| 50+ | CNY18.930 (CNY21.3909) |
| 100+ | CNY17.630 (CNY19.9219) |
产品概述
SIC454ED-T1-GE3 is a PMBus 1.3 compliant non-isolated DC/DC buck regulator with integrated MOSFETs. It is capable of supplying up to 12A continuous output current. Its output voltage is digitally adjustable from 0.3V to 12V from a 4.5V to 20V input with switching frequencies up to 1.5MHz. SiC454 architecture delivers ultrafast transient response with minimum output capacitance and tight regulation over a broad load range. This device has integrated internal compensation and is stable with any type of output capacitor. This device incorporates a power saving scheme that significantly increases light load efficiency. The SiC454 allows power block configuration programs to be stored in non volatile memory (NVM). Various operation parameters can all be locally stored and used to determine fault behaviour. Applications include server, cloud, and infrastructure, networking, telecom, storage applications, distributed point of load power architectures, DDR memory.
- Single supply input voltage operation from 4.5V to 20V, differential output remote sensing
- Adjustable output voltage from 0.3V to 12V, over temperature protection with hysteresis
- Built in 5V regulator for internal circuits and driver supply
- 1% output voltage accuracy over temperature, ultrafast transient response
- Highly efficient, 98% peak efficiency, optional power save mode
- PMBus 1.3 compliant with 1MHz bus speed, internal NVM
- VOUT adjustability and reading resolution of 2mV
- Output voltage source and sink capability, supports over 50PMBus commands
- Over current protection in pulse-by-pulse mode, output over and under voltage protection
- Ambient temperature range from -40 to +85°C, MLP34-57 package
技术规格
12V
micoBuck SIC454 Series
12A
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书