需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY16.440 (CNY18.5772) |
| 10+ | CNY16.080 (CNY18.1704) |
| 25+ | CNY16.040 (CNY18.1252) |
| 50+ | CNY16.000 (CNY18.080) |
| 100+ | CNY15.860 (CNY17.9218) |
| 500+ | CNY15.480 (CNY17.4924) |
产品信息
产品概述
RPZ-2.0-CT is a RPZ-2.0 series power module. RPZ-2.0 series is a synchronous buck converter with integrated inductor in a tiny 2.5mm x 3.5mm x 1.6mm thermally-enhanced QFN package. The input range is from 2.75 to 6VDC. The output voltage can be set with two resistors in the range from 0.6V up to 5.74V. The output current is up to 2A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults. Its high current and small size make the RPZ-2.0 ideal for imaging systems, distributed power architectures, optical modules, FPGA, ASIC, DSP power, and portable battery-powered equipment in telecom as well as industrial applications.
- Low profile 2mm
- Efficiency is 90%
- Ultra-compact footprint 2.5x3.5mm
- Up to 90°C ambient temperature at full load
- Integrated solution
- Switching frequency is 1150KHz(typ)
- Operating junction temperature range from 40°C to 125°C
- 3 years warranty
技术规格
ITE和工业
10W
5.74V
可调
6VDC
3.5mm
RPZ-2.0 Series
模块
600mV
2A
2.75VDC
1.6mm
2.5mm
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书