有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY38.300 | CNY38.30 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY38.300 (CNY43.279) |
| 10+ | CNY36.270 (CNY40.9851) |
| 25+ | CNY35.490 (CNY40.1037) |
| 50+ | CNY34.920 (CNY39.4596) |
| 100+ | CNY34.350 (CNY38.8155) |
| 500+ | CNY31.610 (CNY35.7193) |
产品信息
产品概述
MYMGK1R804FRSR series is 4A DC to DC converter which are miniature MonoBK™ called “Mono Block”, non-isolated point-of-load (PoL) DC-DC power converters for embedded applications. Applications include powering FPGA/CPU’s, datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. This converter includes under voltage lock out (UVLO), output short circuit protection and over-current protection.
- 5VDC input voltage, 0.7 to 1.8VDC output voltage range, 4A(max) output current, 93% efficiency
- Quick response to load change
- Outstanding thermal derating performance
- Operating temperature range from -40 to +85°C
- Over current protection
- Power good signal
- High reliability
- Meets CISPR 22 class B conducted emission
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
Compatible Enpirion P/N: EN5337QI, EN5339QI, EN5335QI, EN5336QI, EN6337QA, EN6337QI, EN6338QI, EN6340QI, EN6347QA, EN6347QI.
技术规格
ITE和工业
4.5V
7W
1输出
LGA
4A
可调
8V
5mm
7.5mm
9mm
MSL 3 - 168小时
降压,模块
5.5V
700mV
1.8V
23引脚
4A
4.5V
250kHz
同步降压 (降压)
85°C
MonoBK MYMGK Series
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书