有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY298.230 (CNY336.9999) |
| 5+ | CNY287.790 (CNY325.2027) |
| 10+ | CNY274.860 (CNY310.5918) |
| 50+ | CNY269.740 (CNY304.8062) |
| 100+ | CNY264.610 (CNY299.0093) |
产品信息
产品概述
The PTN78020WAH is a non-isolated step-down PoL Integrated Switching Regulator (ISR), represents the third generation in the evolution of high-performance power modules. The wide-input voltage range makes these modules suitable for a variety of applications that operate off 12, 24 and 28VDC power. The PTN78020WAH is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. The caseless, double-sided package has excellent thermal characteristics and is compatible with TI's roadmap. Operating from a wide-input voltage range, the PTN78020 provides high-efficiency, step-down voltage conversion for loads of up to 6A. The output voltage is set using a single, external resistor. The PTN78020WAH may be set to any value within the range, 2.5 to 12.6V. The output voltage of the PTN78020W can be as little as 2V lower than the input, allowing operation down to 7V, with an output voltage of 5V.
- High efficiency (up to 96%)
- On/off inhibit
- Under-voltage lockout
- Output current limit
- Over-temperature shutdown
- -40 to 85°C Operating temperature range
警告
芯片可能被静电损坏. 建议所有集成电路都应采取适当的预防措施. 不遵守正确的操作或安装步骤可能会导致损坏.
技术规格
通用、工业控制、HVAC 系统
75.6W
12.6V
-
36V
37.97mm
-
DIP
2.5V
6A
7V
9mm
22.1mm
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书