2. 电源与线路保护
                                                                                                3. 直流/直流转换器
                                                                                                4. 非隔离板上安装可调节输出转换器(DC/DC)
                                                                                                打印页面

                                                                                                R-78AA9.0-0.5SMD

                                                                                                非隔离负载点直流/直流转换器, ITE, DIP, 6.3 W, 4.5 V, 12.6 V, 500 mA

                                                                                                RECOM POWER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RECOM POWER R-78AA9.0-0.5SMD
                                                                                                制造商RECOM POWER
                                                                                                制造商产品编号R-78AA9.0-0.5SMD
                                                                                                库存编号2440300
                                                                                                产品范围R-78AA-0.5 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                23 有货

                                                                                                需要更多?

                                                                                                23 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY76.310 (CNY86.2303)
                                                                                                5+CNY75.600 (CNY85.428)
                                                                                                10+CNY74.890 (CNY84.6257)
                                                                                                50+CNY74.180 (CNY83.8234)
                                                                                                100+CNY68.990 (CNY77.9587)
                                                                                                250+CNY67.620 (CNY76.4106)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY76.31 (CNY86.23 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                RECOM POWER
                                                                                                制造商RECOM POWER
                                                                                                制造商产品编号R-78AA9.0-0.5SMD
                                                                                                库存编号2440300
                                                                                                产品范围R-78AA-0.5 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE
                                                                                                直流/直流转换器类型DIP
                                                                                                输出功率最大值6.3W
                                                                                                输出电压最小值4.5V
                                                                                                输出电压最大值12.6V
                                                                                                输出电流最大值500mA
                                                                                                直流/直流转换器输出类型可调
                                                                                                输入电压直流最低11V
                                                                                                输入电压 直流最高32V
                                                                                                高度8.8mm
                                                                                                深度/厚度15.3mm
                                                                                                宽度9.6mm
                                                                                                产品范围R-78AA-0.5 Series
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                The R-78AA9.0-0.5SMD is a 6.3W surface-mount non-isolated DC/DC Converter for use with battery-powered applications. High efficiency switching regulators ideally suited to modern pick-and-place mass production. The efficiency of up to 97% means that very little energy is wasted as heat.

                                                                                                • Adjustable output voltage
                                                                                                • Wide input range (4.75 to 32V)
                                                                                                • Short circuit protection, thermal shutdown
                                                                                                • Remote ON/OFF control
                                                                                                • Very low shutdown current

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE

                                                                                                输出功率最大值

                                                                                                6.3W

                                                                                                输出电压最大值

                                                                                                12.6V

                                                                                                直流/直流转换器输出类型

                                                                                                可调

                                                                                                输入电压 直流最高

                                                                                                32V

                                                                                                深度/厚度

                                                                                                15.3mm

                                                                                                产品范围

                                                                                                R-78AA-0.5 Series

                                                                                                直流/直流转换器类型

                                                                                                DIP

                                                                                                输出电压最小值

                                                                                                4.5V

                                                                                                输出电流最大值

                                                                                                500mA

                                                                                                输入电压直流最低

                                                                                                11V

                                                                                                高度

                                                                                                8.8mm

                                                                                                宽度

                                                                                                9.6mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                技术文档 (2)

                                                                                                3D Product Image EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0027