需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY57.950 (CNY65.4835) |
| 5+ | CNY57.870 (CNY65.3931) |
| 10+ | CNY56.930 (CNY64.3309) |
| 50+ | CNY54.810 (CNY61.9353) |
| 100+ | CNY52.940 (CNY59.8222) |
| 250+ | CNY50.850 (CNY57.4605) |
产品信息
产品概述
RPH-3.0-T is a RPH-3.0 series cutting-edge non-isolated step-down power module. It is a compact and versatile solution designed to meet challenging power conversion needs with efficiency and precision. This buck regulator power module is equipped with an integrated shielded inductor, offering a host of features to ensure optimal performance and reliability. With a maximum input voltage of 55V, this module provides a robust solution for various applications, ensuring stable and efficient voltage regulation. Safety is a top priority, and this module comes equipped with short circuit, overcurrent, overvoltage, and undervoltage lockout features, ensuring the longevity and protection of connected device. The use of Flip-Chip technology enhances thermal management, ensuring that the module operates efficiently even in demanding conditions. Application includes industrial and automation, building and home automation, energy, datacom and telecom and infrastructure.
- Buck regulator power module with integrated shielded inductor
- Flip-Chip technology for improved thermal management
- Input voltage range from 4.5 to 55VDC, output volage range from 1 to 15VDC
- 3000mA max output current, 91% typ efficiency (VIN= 24VDC, VOUT= 12VDC, +25°C ambient)
- Minimum on time is 90ns typ (TAMB= 25°C), 100ns minimum off time typ (TAMB= 25°C)
- Switching frequency range from 400KHz to 640KHz (VOUT= 3.3VDC, RFREQ=100k)
- Plastic case material, 3 years warranty
- Dimension (L x W x H) is 10mm x 11.98mm x 3.98mm
- QFN package
- Operating junction temperature range from -40°C to 125°C
技术规格
ITE, 工业和家用
15W
15V
可编程
55VDC
10mm
RPH-3.0 Series
模块
1V
3A
4.5VDC
4mm
12mm
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书