需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY61.710 | CNY61.71 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY61.710 (CNY69.7323) |
| 5+ | CNY59.400 (CNY67.122) |
| 10+ | CNY58.460 (CNY66.0598) |
| 50+ | CNY56.280 (CNY63.5964) |
| 100+ | CNY55.350 (CNY62.5455) |
| 250+ | CNY53.600 (CNY60.568) |
产品概述
MYMGA5R03ECLA5RA is an MGA series, miniature MonoBK™ called “Mono Block”, a non-isolated point-of-load (PoL) DC-DC power converter for embedded applications. This converter has input voltage ranges of 8V to 28.8V (absolute maximum input voltage: 40.0V) and a maximum output current of 3.5A. The PoL module features a settable output voltage of 3.3 to 5.0V, on/off control, and power good (PGOOD) signal output. It also includes under voltage lockout (UVLO), output short circuit protection (SCP), and overcurrent protection (OCP). It is used in applications such as PCIe/server applications, FPGA and DSP, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage.
- Quick response to load change, outstanding thermal derating performance
- Over current protection (OCP), short circuit protection (SCP)
- On/off control (positive logic), power good (PGOOD) signal
- Maximum output voltage range from 3.3V to 5V
- 3.5A maximum output current
- Input voltage range from 8.0V to 28.8V
- Fixed switching frequency is 400KHz typical at (VIN = 24.0V, VOUT = 5.0V, IOUT = 3.5A, TA = 25°C)
- VIN current supply (switching) is 5mA typical at (VIN = 24.0V, VOUT = 5.0V, IOUT = 0A)
- 93% typical efficiency at (VIN = 24.0V, VOUT = 5.0V, IOUT = 3.5A)
- Operating temperature range from -40°C to 115°C, LGA package
技术规格
-
-
5V
可调
28.8V
9mm
MonoBK MYMGA Series
降压,模块
3.3V
3.5A
8V
5.6mm
10.5mm
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书