需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY47.430 (CNY53.5959) |
| 5+ | CNY45.690 (CNY51.6297) |
| 10+ | CNY44.960 (CNY50.8048) |
| 50+ | CNY43.290 (CNY48.9177) |
| 100+ | CNY42.580 (CNY48.1154) |
| 250+ | CNY40.370 (CNY45.6181) |
产品概述
The OKL-T/6-W12N-C is a miniature non-isolated PoL SMT DC/DC Power Converter for embedded applications. Featuring inspectable Land Grid Array ( iLGA) format, the OKL-T/6-W12N-C measures only 12.2 x 12.2 x 7.2mm maximum. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient point-of-load (PoL) module features programmable output voltage and on/off control. This converter also include under-voltage lock out (UVLO), output short-circuit protection and over-current protections. An optional sequence/tracking feature on OKL-T/6-W12N-C allows power sequencing of PoLs.
- iLGA inspectable Land Grid Array
- Programmable output voltage from 0.591 to 5.5VDC
- Drives up to 300μF ceramic capacitive loads
- High power conversion efficiency at 93%
- Outstanding thermal derating performance
- Short-circuit and over-current protection
- On/off control and Power Good signal
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
ITE
30W
5.5V
可调
14V
12.19mm
OKL-T/6-W12 Series
-
591mV
6A
4.5V
7.2mm
12.19mm
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书