有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY280.600 (CNY317.078) |
| 5+ | CNY270.180 (CNY305.3034) |
| 10+ | CNY265.790 (CNY300.3427) |
| 50+ | CNY260.200 (CNY294.026) |
| 100+ | CNY255.960 (CNY289.2348) |
产品信息
产品概述
RPMGE12-10 is a RPMGE-10 series non-isolated DC/DC converter in a eighth-brick package. The high efficiency and thermal design of the product mean that minimal derating is required, even at high temperatures. The device is exceptionally suited for 24V, 28V, and 48V power rails as a point of load solution in a distributed power architecture. Trimmable output, remote sense, and remote control features as well as undervoltage lockout, overload, over-temperature, and short circuit protections are standard. Application includes industrial and automation, building and home automation, energy, datacom, telecom, and infrastructure.
- 10A non isolated eighth brick
- Wide input range from 18 to 75VDC (90VDC, transient), 12V output voltage
- 10A max output current, 95% typ efficiency
- Standard eighth brick format, high efficiency
- Operating temperature derates to 120°C, 3 years warranty
- Internal operating frequency range from 235KHz to 265KHz
- FR4, (UL94 V-0) PCB type material
- Operating temperature range from -40°C to +120°C
- Dimension is (L x W x H) 56.38 x 22.86 x 11.93mm
技术规格
ITE, 工业和家用
120W
15VDC
可调
75VDC
56.4mm
RPMGE-10 Series
1/8 砖
8VDC
10A
18VDC
12mm
22.9mm
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书