打印页面
PSK-20D-12
AC/DC PCB安装电源 (供电单元), ITE, 家用, 1输出, 20 W, 12 VDC, 1.67 A
已停产
产品信息
制造商CUI
制造商产品编号PSK-20D-12复制
库存编号3702439
产品范围PSK-20D Series
技术数据表
电源应用ITE, 家用
输出数1输出
输出功率最大值20W
电压输出 - 输出112VDC
电流输出 - 输出11.67A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
电源输出类型固定输出
输入电压VAC85V AC 至 305V AC
宽度27.2mm
高度24mm
深度/厚度52.4mm
产品范围PSK-20D Series
SVHC(高度关注物质)To Be Advised
PSK-20D-12 的替代之选
找到 1 件产品
产品概述
PSK-20D series is a family of encapsulated AC to DC power supplies housed in a compact, board mount package. Outputting 20W of continuous power, these single output, encapsulated modules feature a wide 85 to 305VAC input voltage range and a wide operating temperature range from -40 to 85°C, making them ideal for space-constrained, low power ICT, industrial and consumer electronic applications.
- Board mount power supply
- Efficiency of 86%
- Certified to 62368, 61558, and 60335 safety standards
- Short circuit, overcurrent and overvoltage protections
- Class B emissions
- Input over voltage category III design
- CE, UL/cUL safety approved
- Designed to meet 60601 medical safety standard (2xMOPP)
技术规格
电源应用
ITE, 家用
输出功率最大值
20W
电流输出 - 输出1
1.67A
电流输出 - 输出2
-
输出电流 - 输出3
-
输入电压VAC
85V AC 至 305V AC
高度
24mm
产品范围
PSK-20D Series
输出数
1输出
电压输出 - 输出1
12VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
电源输出类型
固定输出
宽度
27.2mm
深度/厚度
52.4mm
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sudan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sudan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.056926