打印页面
GB40S05P01
AC/DC PCB安装电源 (供电单元), IT, 工业和医疗, 1输出, 25 W, 5 V, 5 A
49 有货
需要更多?
49 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY191.210 (CNY216.0673) |
包装规格:每个
最低: 1
多件: 1
CNY191.21 (CNY216.07 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号GB40S05P01复制
库存编号4171520
产品范围GB40 Series
技术数据表
电源应用IT, 工业和医疗
输出数1输出
输出功率最大值25W
电压输出 - 输出15V
电流输出 - 输出15A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
电源输出类型固定输出
输入电压VAC90V AC至264V AC
宽度101.6mm
高度22.2mm
深度/厚度50.8mm
产品范围GB40 Series
产品概述
GB40S05P01 is a GB40 series single output medical/industrial grade power supply. The series is designed to offer superior performance and minimize the effort required for system integration across many markets and application including test & measurement, medical, lighting, and industrial. It is approved to medical and industrial safety standards: EN/IEC/UL60601-1, 3rd edition (with 2 MOPP isolation), and EN/IEC/UL62368-1. Approved to CSA/EN/IEC/UL62368-1 and meets heavy industrial and IEC60601-1-2 4th edition levels of EMC. Meets class B radiated and conducted EMI with margin.
- 5V output voltage, 5A rated current, 25W output power
- PCB mount power supply with 90VAC to 264VAC universal input
- Overtemperature, overload, short circuit and overvoltage protection
- Approved to CSA/EN/IEC/UL60601-1 3rd edition
- E-cap life of <gt/>8 years, <gt/>1,000,000 hours MTBF, 3 years warranty
- <lt/>0.1W no load input power, typical efficiency is <gt/>88%
- Input to output isolation is 4000VAC (2 MOPP)
- Operating temperature range from -25°C to +70°C
- Dimension is 48.3mm x 101.6mm x 25mm
技术规格
电源应用
IT, 工业和医疗
输出功率最大值
25W
电流输出 - 输出1
5A
电流输出 - 输出2
-
输出电流 - 输出3
-
输入电压VAC
90V AC至264V AC
高度
22.2mm
产品范围
GB40 Series
输出数
1输出
电压输出 - 输出1
5V
输出电压 - 输出2
-
输出电压 - 输出3
-
电源输出类型
固定输出
宽度
101.6mm
深度/厚度
50.8mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.22