需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY141.360 (CNY159.7368) |
| 5+ | CNY139.500 (CNY157.635) |
| 10+ | CNY137.640 (CNY155.5332) |
| 50+ | CNY135.770 (CNY153.4201) |
| 100+ | CNY133.060 (CNY150.3578) |
| 250+ | CNY130.340 (CNY147.2842) |
产品信息
产品概述
RACM30-12DK/277 is a RACM30-K/277 series AC/DC module provides a leading thermally effective Power yield of 9.2Watts per inch³ at 60°C still air for continuous loads of 30Watts plus additional peak capability. This module operates in a temperature range of -40°C to 90°C in compliance with safety standards of medical MOPP, household-, industrial, and measurement markets. Safety reports rate the series as LPS limited power source and OVCIII for an operating altitude of up to 5000m. A comfortable margin to EMI Class B limits, even with outputs connected to the ground, ease system implementation for quick time-to-market without additional external circuitry such as fuses or filters. For designers, maximum flexibility for this encapsulated, solder-mountable module is pin-to-pin compatible with the well-established series RAC20-K.
- Input voltage range from 85 to 305VAC, output voltage is ±12VDC
- Output current is ±1250mA, efficiency is 86%
- Maximum load capacitance is ±8000μF
- Meets EN55032 “B” in PELV configuration
- No load power consumption is 100mW, output ripple and noise is 100mVp-p(20W BW)
- Overvoltage, overcurrent and short circuit protection
- Isolation voltage is 4KVAC
- Encapsulated & potted, through hole module
- EN60601-1-2, EN61204-3 compliant, EN55014-1/-2 compliant
- Dimension is 52.5 x 40.0 x 25.5mm, 3 year warranty
技术规格
ITE,家用,实验室和医学
30W
1.25A
-1.25A
-
85V AC 至 305V AC
25.5mm
RACM30-K/277 Series
2输出
12V
-12V
-
固定/可调
40mm
52.5mm
Lead (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书