打印页面
图片仅用于图解说明,详见产品说明。

20 有货
需要更多?
20 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,356.050 (CNY1,532.3365) |
| 5+ | CNY1,315.770 (CNY1,486.8201) |
| 10+ | CNY1,287.660 (CNY1,455.0558) |
包装规格:每个
最低: 1
多件: 1
CNY1,356.05 (CNY1,532.34 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商XP POWER
制造商产品编号ASB110PS12复制
制造商标准货期35 周
库存编号2451805
产品范围ASB110 Series
技术数据表
电源应用ITE
输出数1输出
输出功率最大值110W
电压输出 - 输出112VDC
电流输出 - 输出19.17A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
电源输出类型固定输出
输入电压VAC85V AC至264V AC
宽度61mm
高度17mm
深度/厚度116.8mm
产品范围ASB110 Series
SVHC(高度关注物质)No SVHC (17-Jan-2023)
产品概述
ASB110 series is a baseplate cooled full-brick AC-DC power supply with built-in fuse and EMC filter. The ASB110 series is a range of low profile, full brick, baseplate cooled AC-DC power supply which require no external components. The series includes a built in EMC filter and AC fuse as well as bulk storage capacitor providing a complete AC-DC power solution ready for installation into end applications. The ASB110 offers high efficiency to minimise waste heat and heat sinking requirements. Safety approvals UL60950-1, UL62368-1, EN60950-1, EN62368-1, IEC60950-1, IEC62368-1.
- No extra components required
- Universal input, <lt/>0.3W no load input power
- Over current/voltage and over temperature protection
- 3 year warranty, dimension is 116.8 x 61 x 17mm
- Output power is 110W
- Output voltage is 12V, input frequency is 47 to 63Hz
- Output current is 9.17A, noise and ripple is 120mV
- Efficiency is 90% (typical efficiency with 230VAC input and full load)
- Input voltage is 85 to 264VAC (derate linearly from 100% load at 90VAC to 90% load at 85VAC)
- Operating temperature is -40 to 85°C baseplate
技术规格
电源应用
ITE
输出功率最大值
110W
电流输出 - 输出1
9.17A
电流输出 - 输出2
-
输出电流 - 输出3
-
输入电压VAC
85V AC至264V AC
高度
17mm
产品范围
ASB110 Series
输出数
1输出
电压输出 - 输出1
12VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
电源输出类型
固定输出
宽度
61mm
深度/厚度
116.8mm
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.22