打印页面
图片仅用于图解说明,详见产品说明。

4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY109.750 (CNY124.0175) |
| 5+ | CNY106.440 (CNY120.2772) |
| 10+ | CNY103.140 (CNY116.5482) |
| 50+ | CNY98.760 (CNY111.5988) |
| 100+ | CNY92.230 (CNY104.2199) |
| 250+ | CNY90.390 (CNY102.1407) |
包装规格:每个
最低: 1
多件: 1
CNY109.75 (CNY124.02 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商XP POWER
制造商产品编号MCE10US05-P复制
制造商标准货期69 周
库存编号4246053
产品范围MCE10 Series
技术数据表
电源应用ITE, 医用
输出数1输出
输出功率最大值10W
电压输出 - 输出15VDC
电流输出 - 输出12A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
电源输出类型固定输出
输入电压VAC80V AC至264V AC
宽度26.7mm
深度/厚度48.3mm
产品范围MCE10 Series
产品概述
MCE10US05-P is MCE10 series PCB mount single output AC-DC medical power supply. With world-wide medical safety approvals, class B compliance for conducted and radiated emissions, high efficiency, high reliability, 4KVAC isolation, the MCE series benefits system designers with easy integration into a wide range of BF rated medical applications including imaging, patient treatment, surgical equipment and home healthcare applications.
- Input voltage range from 80 to 264VAC
- Single output voltage of 5VDC
- Output current is 2A and 10W output power
- High efficiency of 79%
- 4KVAC input to output isolation
- Class B conducted and radiated emissions
- IEC 60601-1 medical safety agency approvals, 2 x MOPP and IEC class II insulation rating
- Overvoltage, overload and short circuit protection
- Operating temperature range from -25°C to +70°C
- Open frame power supply and dimension is 48.3 x 26.7 x 18.0mm
技术规格
电源应用
ITE, 医用
输出功率最大值
10W
电流输出 - 输出1
2A
电流输出 - 输出2
-
输出电流 - 输出3
-
输入电压VAC
80V AC至264V AC
深度/厚度
48.3mm
输出数
1输出
电压输出 - 输出1
5VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
电源输出类型
固定输出
宽度
26.7mm
产品范围
MCE10 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.023