打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:50 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY227.950 (CNY257.5835) |
| 5+ | CNY221.560 (CNY250.3628) |
| 10+ | CNY216.950 (CNY245.1535) |
| 50+ | CNY206.630 (CNY233.4919) |
| 100+ | CNY202.340 (CNY228.6442) |
包装规格:每个
最低: 1
多件: 1
CNY227.95 (CNY257.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RECOM POWER
制造商产品编号RACM90-48SK/OF复制
制造商标准货期50 周
库存编号4063607
产品范围RACM90-K Series
技术数据表
电源应用ITE, 家用, 医疗
输出数1输出
额定功率 (强制冷却)-
额定功率 (对流冷却)90W
输入电压VAC85V AC至264V AC
电源输出类型固定输出
电压输出 - 输出148VDC
电流输出 - 输出11.87A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
产品范围RACM90-K Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
RACM90-48SK/OF is a RACM90-K series AC/DC power supply provides 90W output and is Limited Power Source (LPS)-rated according to safety standards for medical, ITE, industrial and household markets. The output is tightly regulated and easy system integration is enabled by a wide compliance margin to EMC standard EN55032 class B. On-board dual fuses are included and the product includes immunity to surges for installation class 3 and over-voltage category OVCIII. Certifications are maintained to 4000m altitude and with a wide operating temperature range, The series is one of the most versatile on the market.
- Wide range input voltage range from 85-264VAC, output voltage of 48VDC
- Standard open frame version
- 4KVAC/1minute isolation voltage
- 2MOPP medical certified, B and BF ready
- 3 year warranty
- Dimension is 101.6 x 50.8 x 32.0mm
- Operating temperature range from -40°C to +90°C
技术规格
电源应用
ITE, 家用, 医疗
额定功率 (强制冷却)
-
输入电压VAC
85V AC至264V AC
电压输出 - 输出1
48VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
产品范围
RACM90-K Series
输出数
1输出
额定功率 (对流冷却)
90W
电源输出类型
固定输出
电流输出 - 输出1
1.87A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.18