打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:54 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY132.760 (CNY150.0188) |
| 5+ | CNY128.800 (CNY145.544) |
| 10+ | CNY124.840 (CNY141.0692) |
| 50+ | CNY119.590 (CNY135.1367) |
| 100+ | CNY111.680 (CNY126.1984) |
| 250+ | CNY109.660 (CNY123.9158) |
包装规格:每个
最低: 1
多件: 1
CNY132.76 (CNY150.02 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商XP POWER
制造商产品编号EHL05US03-P复制
制造商标准货期54 周
库存编号4373815
产品范围EHL05 Series
技术数据表
电源应用ITE, 工业和家用
输出数1输出
额定功率 (强制冷却)-
额定功率 (对流冷却)5W
输入电压VAC85V AC 至 528V AC
电源输出类型固定输出
电压输出 - 输出13.3VDC
电流输出 - 输出11.52A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
产品范围EHL05 Series
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
EHL05US03-P is an EHL05 series PCB mount single output power supply that delivers 5W of power and offers single output voltage. This high power-density power supply features a wide 85 to 528VAC input, specifically designed for phase-to-phase operation in a 480VAC system. The EHL05 series also offers OVC III compliance, Class II construction, worldwide industrial and household safety approvals, making it suitable for a wide range of industrial applications and control systems in commercial and residential buildings, security and 3 phase power supplies.
- 3.3VDC output voltage, 1.52A output current
- 75% typical efficiency at 115VAC and full load
- Phase to neutral or phase to phase operation
- IEC Class II construction
- Industrial and household safety approvals
- Operating temperature range from -40°C to +80°C
- Open frame version, 49.3 x 25.0 x 22.4mm dimension
- IEC62368-1, EN62368-1, UL62368-1, IEC60335-1 safety approvals
- Overvoltage protection, overload protection, short circuit protection
- 4000VAC input to output isolation, 75KHz maximum switching frequency (varies with load)
技术规格
电源应用
ITE, 工业和家用
额定功率 (强制冷却)
-
输入电压VAC
85V AC 至 528V AC
电压输出 - 输出1
3.3VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
产品范围
EHL05 Series
输出数
1输出
额定功率 (对流冷却)
5W
电源输出类型
固定输出
电流输出 - 输出1
1.52A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.023