打印页面
可订购
制造商标准交货时间:54 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8,000.170 (CNY9,040.1921) |
包装规格:每个
最低: 1
多件: 1
CNY8,000.17 (CNY9,040.19 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号PFE3000-12-069RA
库存编号2908011
产品范围PFE3000 Series
技术数据表
电源应用ITE
输出数1输出
电源输出类型固定输出
输出功率最大值3kW
输出电压标称值12V
输出电流最大值244A
产品范围PFE3000 Series
输入电压VAC90V AC 至 300V AC
SVHC(高度关注物质)To Be Advised
产品概述
PFE3000-12-069RA is a 3000W AC/DC power-factor corrected (PFC) and DC-DC power supply that converts standard AC mains power or high voltage DC bus voltages into a main output of 12VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The PFE3000-12-069RA meets international safety standards and displays the CE-Mark for the European low voltage directive (LVD). The applications includes high performance servers, routers, switches.
- Best-in-class, platinum efficiency
- AC input with power factor correction, DC input voltage range from 192 to 400VDC
- Parallel operation with active digital current sharing
- Hot-plug capable
- Full digital controls for improved performance
- Small form factor: 555 x 69 x 42mm
- I2C communication interface with power management bus protocol
- Overtemperature, output overvoltage and overcurrent protection
- 2 status LEDs: AC OK and DC OK with fault signalling
- Safety-approved to IEC/EN 60950-1 and UL/CSA 60950-1
技术规格
电源应用
ITE
电源输出类型
固定输出
输出电压标称值
12V
产品范围
PFE3000 Series
SVHC(高度关注物质)
To Be Advised
输出数
1输出
输出功率最大值
3kW
输出电流最大值
244A
输入电压VAC
90V AC 至 300V AC
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):2.57