打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,671.560 (CNY4,148.8628) |
| 5+ | CNY3,061.750 (CNY3,459.7775) |
包装规格:每个
最低: 1
多件: 1
CNY3,671.56 (CNY4,148.86 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号PET1300-12-054NA复制
制造商标准货期53 周
库存编号2908007
产品范围PET1300 Series
技术数据表
电源应用ITE
输出数1输出
电源输出类型固定输出
输出功率最大值1.3kW
输出电压标称值12V
输出电流最大值108A
产品范围PET1300 Series
输入电压VAC90V AC至264V AC
SVHC(高度关注物质)To Be Advised
产品概述
PET1300-12-054NA is a 1300W AC to DC power-factor-corrected (PFC) power supply that converts standard AC mains power into the main output of 12VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The PET1300-12-054NA meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD). The application includes high performance servers, networking switches, routers. Approved by UL / CSA 60950-1, IEC / EN 60950-1.
- Input voltage range from 100 to 240VAC, output voltage is 12VDC
- High efficiency up to 94.0%
- 2 status LEDs, FAIL and OK with fault signalling
- Fully protected (OTP, OCP, OVP, SCP)
- Full digital control for circuit loop and power management
- Parallel operation with active current sharing
- Hot-plug capability
- Operating temperature is +60°C
技术规格
电源应用
ITE
电源输出类型
固定输出
输出电压标称值
12V
产品范围
PET1300 Series
SVHC(高度关注物质)
To Be Advised
输出数
1输出
输出功率最大值
1.3kW
输出电流最大值
108A
输入电压VAC
90V AC至264V AC
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.551795