打印页面
ILS600-40
AC/DC前端电源(PSU), ITE, 1输出, 可编程, 600 W, 400 V, 2.5 A
可订购
制造商标准交货时间:14 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15,925.270 (CNY17,995.5551) |
包装规格:每个
最低: 1
多件: 1
CNY15,925.27 (CNY17,995.56 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号ILS600-40复制
制造商标准货期14 周
库存编号3777708
产品范围iLS600 Series
技术数据表
电源应用ITE
输出数1输出
电源输出类型可编程
输出功率最大值600W
输出电压标称值400V
输出电流最大值2.5A
产品范围iLS600 Series
输入电压VAC100V AC 至 240V AC
产品概述
iLS600 series is a programmable DC power supplies with a single output that offers output power to 600 watts. With 12-bit D/A & A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The iLS600 series provide convenient digital rotary controls for voltage and current adjustment and the power supplies also come with front or rear ports that allow remote control via USB, Ethernet, and analogue control inputs. iLS600 series come with front ports. The iLS600 series is LXI certified, details for using this interface can be found in our Programming Manual.
- 400V, 2.5A, 600W rated
- Small, high-density 1U package
- Wireless digital remote sense
- Full OCP and OVP protection
- Series and parallel operation
- Ethernet, USB 2.0 and analogue interface, LXI interface
- Command capability for keysight 603X, sorenson DLM and xantrex XFR
- LabVIEW drivers
- Conforms to UL 60950-1 and UL 62368-1 and Certified to CAN/CSA C22.2 No. 60950-1 & 62368-1
技术规格
电源应用
ITE
电源输出类型
可编程
输出电压标称值
400V
产品范围
iLS600 Series
输出数
1输出
输出功率最大值
600W
输出电流最大值
2.5A
输入电压VAC
100V AC 至 240V AC
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):2.7