2. 电源与线路保护
                                                                                                3. 交流/直流转换器
                                                                                                4. 闭合输出转换器(交流/直流)
                                                                                                打印页面

                                                                                                PSK-30D-9-T

                                                                                                AC/DC 闭合电源 (供电单元), ITE, 家用, 1 输出, 30.6 W, 9 VDC, 3.4 A

                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                CUI PSK-30D-9-T
                                                                                                制造商CUI
                                                                                                制造商产品编号PSK-30D-9-T
                                                                                                库存编号3879157
                                                                                                产品范围PSK-30D Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                制造商CUI
                                                                                                制造商产品编号PSK-30D-9-T
                                                                                                库存编号3879157
                                                                                                产品范围PSK-30D Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE, 家用
                                                                                                输出数1输出
                                                                                                输出功率最大值30.6W
                                                                                                电压输出 - 输出19VDC
                                                                                                电流输出 - 输出13.4A
                                                                                                输出电压 - 输出2-
                                                                                                电流输出 - 输出2-
                                                                                                输出电压 - 输出3-
                                                                                                输出电流 - 输出3-
                                                                                                输出电压-输出4-
                                                                                                输出电流-输出4-
                                                                                                输入电压VAC85V AC 至 305V AC
                                                                                                电源输出类型固定输出
                                                                                                产品范围PSK-30D Series

                                                                                                产品概述

                                                                                                PSK-30D-T series is a family of encapsulated AC to DC power supplies housed in a compact, chassis mount package designed for easy installation. These single output, encapsulated modules feature input overvoltage category III design and a wide operating temperature range from -40 to 85°C. They are ideal for space-constrained, low power ITE, industrial, and consumer electronic applications.

                                                                                                • 9VDC output voltage, 3.4A max output current, 30.6W max output power, 88% efficiency (at 230VAC I/P)
                                                                                                • Wide input range (85VAC to 305VAC)
                                                                                                • Class B emissions
                                                                                                • Certified to 62368: EN, UL, 60335: EN, 61558: EN safety standards
                                                                                                • Overvoltage, overcurrent, short circuit protections
                                                                                                • Input over voltage category III for fixed installations
                                                                                                • Switching frequency of 65KHz
                                                                                                • Dimension is 96.10mm x 54mm x 32.50mm (chassis mount), weight is 147g
                                                                                                • Black plastic, flame-retardant and heat-resistant (UL94V-0) case material
                                                                                                • Natural convection cooling method

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE, 家用

                                                                                                输出功率最大值

                                                                                                30.6W

                                                                                                电流输出 - 输出1

                                                                                                3.4A

                                                                                                电流输出 - 输出2

                                                                                                -

                                                                                                输出电流 - 输出3

                                                                                                -

                                                                                                输出电流-输出4

                                                                                                -

                                                                                                电源输出类型

                                                                                                固定输出

                                                                                                输出数

                                                                                                1输出

                                                                                                电压输出 - 输出1

                                                                                                9VDC

                                                                                                输出电压 - 输出2

                                                                                                -

                                                                                                输出电压 - 输出3

                                                                                                -

                                                                                                输出电压-输出4

                                                                                                -

                                                                                                输入电压VAC

                                                                                                85V AC 至 305V AC

                                                                                                产品范围

                                                                                                PSK-30D Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Sudan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044083
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:Y-Ex

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.147