25 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY378.250 (CNY427.4225) |
| 5+ | CNY370.280 (CNY418.4164) |
| 10+ | CNY362.310 (CNY409.4103) |
| 50+ | CNY351.650 (CNY397.3645) |
产品信息
产品概述
PSC-160A-C is a PSC-160 series 160W AC/DC security power supply, allowing the universal input range between 90VAC and 264VAC and incorporating the built-in PFC function. In addition to the primary output, there is a charger output, with the smaller rated current, that provides the backup power supply application the security access systems require. This is designed with thorough alarm features, including AC OK and battery low signalling, moreover, the relay contact is provided to facilitate users' system designs. It is available in the PCB type or the enclosed type with L-Bracket and cover. It includes short circuit, overload, over voltage protection. Application includes security system, emergency lighting system, alarm system, UPS system, central monitoring system access systems. Approved by UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output voltage is 13.8V(CH1), 13.8V(CH2)
- Output rated current is 7.6A(CH1), 4A(CH2), output rated power is 160W, typical efficiency is 88%
- Enclosed type
- Compact PCB size, relay contact signal output for AC OK and battery Low
- Battery low protection / battery reverse polarity protection by fuse
- Cooling by free air convection, 100% full load burn-in test
- 2 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (L x W x H) 155.4 x 85 x 37mm
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
ITE
160W
11.6A
-
-
-
固定/可调
No SVHC (04-Feb-2026)
1输出
13.8VDC
-
-
-
90V AC至264V AC
PSC-160 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书