需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY872.060 (CNY985.4278) |
| 5+ | CNY799.620 (CNY903.5706) |
| 10+ | CNY773.140 (CNY873.6482) |
产品信息
MPOF450-20B24-C 的替代之选
找到 1 件产品
产品概述
MPOF450-20B24-C is an enclosed AC-DC switching power supply. This is suitable for all kinds of BF type (be accessible to patients) medical system equipment. It features universal AC input and at the same time accepts DC input voltage, is cost-effective, has low no-load power consumption, high efficiency, high reliability, and double or reinforced insulation. This converter offers excellent EMC performance and meets IEC/EN/UL62368, GB4943, IEC/EN60335, IEC/EN61558, and IEC/EN/ ES60601 standards and it is widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc. It includes output short circuit, over-current, over-voltage protection, over-temperature protection.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, typical efficiency at 230VAC is 93%
- Nominal output voltage is 24V (air cooling/25CFM)
- Nominal output current is 10.5A (air cooling), 18.75A (25CFM)
- Output power is 250W (air cooling), 450W (25CFM)
- Built-in active PFC function, suitable for BF application, operating altitude upto 5000m
- 5VDC standby output, power good, power fail and remote sense
- Isolation test is 4000VAC (input - output)
- Metal (AL5052, SUS304) case material
- Operating temperature range from -40 to +70°C
- Dimension is 127mm × 76.2mm × 38.5mm
注释
Standards: EN60601-1/ANSI/AAMI
技术规格
ITE, 家用, 医疗
450W
18.75A
-
-
-
固定/可调
To Be Advised
1输出
24VDC
-
-
-
90V AC至264V AC
MPOF450-C
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书