LCM600Q-T
AC/DC 闭合电源 (供电单元), ITE, 医用, 1 输出, 600 W, 24 VDC, 27 A
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,660.490 (CNY5,266.3537) |
| 5+ | CNY4,610.710 (CNY5,210.1023) |
产品信息
产品概述
The LCM600Q-T is an AC/DC enclosed Power Supply with terminal block input. The LCM600 series of 2U high distributed power front-end AC-DC power supply provides a bulk power solution. This model accepts an universal input of 85 to 264VAC and has a typical full load efficiency of 89%. Carrying industrial and medical safety approvals, this power supply can deliver up to 600W and offer versatile bulk power for a wide variety of process automation applications. It is especially suitable for systems that use a distributed power architecture (DPA) or point-of-load (POL) scheme. A built-in OR-ing FET allows up to 10 units to be connected in parallel for high current applications. These digitally controlled power supplies feature an I²C interface that allows the output voltage to be programmed up to 20% either side of nominal for voltage margin testing.
- Overload, overvoltage and over-temperature protection
- Variable speed smart fans
- DSP controlled front end
- Margin programming
- 89% Typical high efficiency
- ±0.5% Setpoint tolerance
- 240mV Output ripple P/P (0 to 50˚C)
- 2% Combined line/load regulation
- <lt/>0.3mA at 264VAC Leakage current
- 20ms Minimum for main O/P, at full rated load hold-up time
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
ITE, 医用
600W
27A
-
-
-
固定/可调
No SVHC (15-Jan-2018)
1输出
24VDC
-
-
-
85V AC至264V AC
LCM600 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书