2. 电源与线路保护
                                                                                                3. 交流/直流转换器
                                                                                                4. 闭合输出转换器(交流/直流)
                                                                                                打印页面

                                                                                                TXLN 080-215

                                                                                                AC/DC 闭合电源 (供电单元), ITE, 2 输出, 82 W, 5 VDC, 9 A, 24 VDC

                                                                                                TRACO POWER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TRACO POWER TXLN 080-215
                                                                                                制造商TRACO POWER
                                                                                                制造商产品编号TXLN 080-215
                                                                                                库存编号3647831
                                                                                                产品范围TXLN 080 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                11 有货

                                                                                                需要更多?

                                                                                                11 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY491.730 (CNY555.6549)
                                                                                                5+CNY482.900 (CNY545.677)
                                                                                                10+CNY474.060 (CNY535.6878)
                                                                                                50+CNY465.220 (CNY525.6986)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY491.73 (CNY555.65 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TRACO POWER
                                                                                                制造商TRACO POWER
                                                                                                制造商产品编号TXLN 080-215
                                                                                                库存编号3647831
                                                                                                产品范围TXLN 080 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE
                                                                                                输出数2输出
                                                                                                输出功率最大值82W
                                                                                                电压输出 - 输出15VDC
                                                                                                电流输出 - 输出19A
                                                                                                输出电压 - 输出224VDC
                                                                                                电流输出 - 输出22A
                                                                                                输出电压 - 输出3-
                                                                                                输出电流 - 输出3-
                                                                                                输出电压-输出4-
                                                                                                输出电流-输出4-
                                                                                                输入电压VAC88V AC至264V AC
                                                                                                电源输出类型固定输出
                                                                                                产品范围TXLN 080 Series
                                                                                                SVHC(高度关注物质)No SVHC (16-Jul-2019)

                                                                                                产品概述

                                                                                                TXLN 080 series is a family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment. These power supplies have universal input (88-264VAC) and comply with European EMC standards and the Low Voltage Directive (LVD).

                                                                                                • Convection cooled (no-fan)
                                                                                                • High efficiency up to 80%
                                                                                                • Compliance to EN 61000-3-2
                                                                                                • Short circuit, overvoltage and overload protection
                                                                                                • IEC/EN/UL 62368-1 safety approvals
                                                                                                • 3 year product warranty
                                                                                                • Protection class I (prepared): connection to PE
                                                                                                • Pollution degree PD 2, overvoltage category OVC II
                                                                                                • Operating temperature range from -20°C to +70°C, switching frequency of 61KHz to 69KHz (PWM)
                                                                                                • Aluminium housing, screw terminal connection type

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE

                                                                                                输出功率最大值

                                                                                                82W

                                                                                                电流输出 - 输出1

                                                                                                9A

                                                                                                电流输出 - 输出2

                                                                                                2A

                                                                                                输出电流 - 输出3

                                                                                                -

                                                                                                输出电流-输出4

                                                                                                -

                                                                                                电源输出类型

                                                                                                固定输出

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (16-Jul-2019)

                                                                                                输出数

                                                                                                2输出

                                                                                                电压输出 - 输出1

                                                                                                5VDC

                                                                                                输出电压 - 输出2

                                                                                                24VDC

                                                                                                输出电压 - 输出3

                                                                                                -

                                                                                                输出电压-输出4

                                                                                                -

                                                                                                输入电压VAC

                                                                                                88V AC至264V AC

                                                                                                产品范围

                                                                                                TXLN 080 Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (16-Jul-2019)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.56