打印页面
图片仅用于图解说明,详见产品说明。

已停产
产品信息
制造商XP POWER
制造商产品编号LCS75US24复制
库存编号3650234
产品范围LCS75 Series
技术数据表
电源应用ITE, 工业和家用
输出数1输出
输出功率最大值77W
电压输出 - 输出124VDC
电流输出 - 输出13.2A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
输入电压VAC85V AC至264V AC
电源输出类型固定/可调
产品范围LCS75 Series
SVHC(高度关注物质)No SVHC (15-Jan-2018)
LCS75US24 的替代之选
找到 2 件产品
产品概述
The LCS series of regulated output convection cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. Features include output voltage adjustment, a power ‘ON’ LED, low stand-by power consumption, output short circuit protection, over current and over voltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications.
- 75W convection cooled
- ITE, industrial & household approvals
- Integrated connector cover
- Class B conducted & radiated emissions
- Input voltage range 85-264VAC
- 300VAC withstand voltage for 5s
- Operating temperature range from -30°C to +70°C
- 3 year warranty
技术规格
电源应用
ITE, 工业和家用
输出功率最大值
77W
电流输出 - 输出1
3.2A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定/可调
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
输出数
1输出
电压输出 - 输出1
24VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
85V AC至264V AC
产品范围
LCS75 Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.22