需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY720.030 (CNY813.6339) |
| 5+ | CNY685.780 (CNY774.9314) |
| 10+ | CNY656.100 (CNY741.393) |
| 50+ | CNY637.070 (CNY719.8891) |
产品信息
产品概述
RSP-500-27 is RSP-500 series 500W single output enclosed type AC/DC power supply. It offers the models with the DC output mostly demanded from the industry. Each model is cooled by the built-in fan with fan speed control, working for the temperature up to 70℃. This provides vast design flexibility by equipping various built-in functions such as remote ON-OFF control, remote sense, DC OK signal. It includes short circuit, overload, overvoltage, overtemperature protection. Application includes Factory control or automation apparatus test and measurement instrument, laser related machine, burn-in facility, RF application. Approved by UL62368-1, TUV BS EN/EN62368-1, AS/NZS 62368.1, EAC TP TC 004, CCC GB4943.1 , BSMI CNS14336-1.
- Output DC voltage is 27V, output rated current is 18.6A, output rated power is 502.2W
- Typical efficiency is 89%
- Input voltage range from 88 to 264VAC, 124 to 370VDC
- Universal AC input / full range, built-in active PFC function
- High efficiency up to 90.5%, forced air cooling by built-in DC fan
- 3 years warranty
- Working temperature range from -35 to +70°C
- Dimension is (L x W x H) 230 x 127 x 40.5mm
技术规格
ITE
502.2W
18.6A
-
-
-
固定/可调
No SVHC (04-Feb-2026)
1输出
27VDC
-
-
-
90V AC至264V AC
RSP-500 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书