2. 电源与线路保护
                                                                                                3. 交流/直流转换器
                                                                                                4. 闭合输出转换器(交流/直流)
                                                                                                打印页面

                                                                                                HEP-480-36A

                                                                                                AC/DC 闭合电源 (供电单元), ITE, 1 输出, 478.8 W, 36 VDC, 13.3 A

                                                                                                MEAN WELL
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MEAN WELL HEP-480-36A
                                                                                                制造商MEAN WELL
                                                                                                制造商产品编号HEP-480-36A
                                                                                                库存编号2815954
                                                                                                产品范围HEP-480 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2 有货

                                                                                                需要更多?

                                                                                                2 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,475.100 (CNY1,666.863)
                                                                                                5+CNY1,405.080 (CNY1,587.7404)
                                                                                                10+CNY1,343.440 (CNY1,518.0872)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,475.10 (CNY1,666.86 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MEAN WELL
                                                                                                制造商MEAN WELL
                                                                                                制造商产品编号HEP-480-36A
                                                                                                库存编号2815954
                                                                                                产品范围HEP-480 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE
                                                                                                输出数1输出
                                                                                                输出功率最大值478.8W
                                                                                                电压输出 - 输出136VDC
                                                                                                电流输出 - 输出113.3A
                                                                                                输出电压 - 输出2-
                                                                                                电流输出 - 输出2-
                                                                                                输出电压 - 输出3-
                                                                                                输出电流 - 输出3-
                                                                                                输出电压-输出4-
                                                                                                输出电流-输出4-
                                                                                                输入电压VAC90V AC 至 305V AC
                                                                                                电源输出类型固定/可调
                                                                                                产品范围HEP-480 Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                HEP-480 is a 480W, industrial AC/DC power supply capable of operating under a harsh environment with high humidity, dusty, oily, and high vibration environments. Housed in a robust, aluminium case and fully potted with heat-conducting silicone. Working efficiency is up to 95%, enabling the HEP-480, with a fanless design, to work perfectly between -55°C and +65°C under free air convection.

                                                                                                • Universal AC input/full range (up to 305V AC)
                                                                                                • Built-in active PFC function
                                                                                                • Meets 6kV surge immunity level
                                                                                                • Withstands 10G vibration test
                                                                                                • Operating altitude up to 5km
                                                                                                • Short circuit, overload, over-voltage, and over-temperature protection
                                                                                                • IP65 rated

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE

                                                                                                输出功率最大值

                                                                                                478.8W

                                                                                                电流输出 - 输出1

                                                                                                13.3A

                                                                                                电流输出 - 输出2

                                                                                                -

                                                                                                输出电流 - 输出3

                                                                                                -

                                                                                                输出电流-输出4

                                                                                                -

                                                                                                电源输出类型

                                                                                                固定/可调

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                输出数

                                                                                                1输出

                                                                                                电压输出 - 输出1

                                                                                                36VDC

                                                                                                输出电压 - 输出2

                                                                                                -

                                                                                                输出电压 - 输出3

                                                                                                -

                                                                                                输出电压-输出4

                                                                                                -

                                                                                                输入电压VAC

                                                                                                90V AC 至 305V AC

                                                                                                产品范围

                                                                                                HEP-480 Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):3.05