2. 电源与线路保护
                                                                                                3. 交流/直流转换器
                                                                                                4. 闭合输出转换器(交流/直流)
                                                                                                打印页面

                                                                                                GUS350-36/ADJ

                                                                                                AC/DC 闭合电源 (供电单元), ITE,工业和实验室设备, 1 输出, 352.8 W, 38.8 V, 9.8 A

                                                                                                TDK-LAMBDA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TDK-LAMBDA GUS350-36/ADJ
                                                                                                制造商TDK-LAMBDA
                                                                                                制造商产品编号GUS350-36/ADJ
                                                                                                库存编号4705442
                                                                                                产品范围GUS350-1000 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                12 有货

                                                                                                需要更多?

                                                                                                12 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY648.740 (CNY733.0762)
                                                                                                5+CNY639.150 (CNY722.2395)
                                                                                                10+CNY629.550 (CNY711.3915)
                                                                                                50+CNY620.830 (CNY701.5379)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY648.74 (CNY733.08 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TDK-LAMBDA
                                                                                                制造商TDK-LAMBDA
                                                                                                制造商产品编号GUS350-36/ADJ
                                                                                                库存编号4705442
                                                                                                产品范围GUS350-1000 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE,工业和实验室设备
                                                                                                输出数1输出
                                                                                                输出功率最大值352.8W
                                                                                                电压输出 - 输出138.8V
                                                                                                电流输出 - 输出19.8A
                                                                                                输出电压 - 输出2-
                                                                                                电流输出 - 输出2-
                                                                                                输出电压 - 输出3-
                                                                                                输出电流 - 输出3-
                                                                                                输出电压-输出4-
                                                                                                输出电流-输出4-
                                                                                                输入电压VAC85V AC至265V AC
                                                                                                电源输出类型可调输出
                                                                                                产品范围GUS350-1000 Series
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                GUS350-36/ADJ is a GUS350 series single output, general purpose AC-DC power supply. It is designed to provide reliable performance at an economical price. Typical applications include industrial, test, LED, broadcast, COMM, and Semi-Fab.

                                                                                                • Complies with SEMI F47
                                                                                                • Compact size, saves space in system
                                                                                                • Conservative electrolytic capacitor ratings, long field life
                                                                                                • Class B conducted and radiated EMI, easier system EMC compliance
                                                                                                • IEC62368-1 certification, compliant to IEC61010-1, quicker system compliance
                                                                                                • 35.1 - 38.8V output adjustment
                                                                                                • 9.8A maximum current
                                                                                                • 352.8W maximum output power
                                                                                                • 480mV ripple and noise
                                                                                                • Size (WxHxD):101.6 x 41 x 127mm, 3 years warranty

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE,工业和实验室设备

                                                                                                输出功率最大值

                                                                                                352.8W

                                                                                                电流输出 - 输出1

                                                                                                9.8A

                                                                                                电流输出 - 输出2

                                                                                                -

                                                                                                输出电流 - 输出3

                                                                                                -

                                                                                                输出电流-输出4

                                                                                                -

                                                                                                电源输出类型

                                                                                                可调输出

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                输出数

                                                                                                1输出

                                                                                                电压输出 - 输出1

                                                                                                38.8V

                                                                                                输出电压 - 输出2

                                                                                                -

                                                                                                输出电压 - 输出3

                                                                                                -

                                                                                                输出电压-输出4

                                                                                                -

                                                                                                输入电压VAC

                                                                                                85V AC至265V AC

                                                                                                产品范围

                                                                                                GUS350-1000 Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044083
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.55