打印页面
20 有货
需要更多?
20 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY113.150 (CNY127.8595) |
| 5+ | CNY111.590 (CNY126.0967) |
| 10+ | CNY110.020 (CNY124.3226) |
| 50+ | CNY100.580 (CNY113.6554) |
| 100+ | CNY97.460 (CNY110.1298) |
| 250+ | CNY94.330 (CNY106.5929) |
包装规格:每个
最低: 1
多件: 1
CNY113.15 (CNY127.86 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商TRACO POWER
制造商产品编号TXN 25-103复制
制造商标准货期30 周
库存编号4680665
产品范围TXN 25 Series
技术数据表
电源应用ITE和工业
输出数1输出
输出功率最大值16W
电压输出 - 输出13.3VDC
电流输出 - 输出15A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
输入电压VAC90V AC至264V AC
电源输出类型固定输出
产品范围TXN 25 Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
TXN 25-103 is a TXN 25 series AC/DC power supply. It is a cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, it is easy to install in any equipment. This TXN 25 series power supply is completely convection cooled and internal EMC filter, high IO-isolation and wide temperature range qualify it for numerous industrial applications. It has universal input (90-264V AC) and complies with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
- 16W maximum output power
- 3.3V DC (3.036 - 3.564V DC) nominal output voltage (adjustable)
- 5000mA maximum output current, 75% typical efficiency
- I/O reinforced isolation of 3000V AC
- IP 20 (acc. IEC 60529) case ingress protection
- Internal EN 55032 class B filter
- Short circuit, overvoltage and overload protection
- IEC/EN/UL 62368-1 safety approvals, 3-year product warranty
- Operating temperature range from –30°C to 70°C
- Metal housing (aluminium chassis)
技术规格
电源应用
ITE和工业
输出功率最大值
16W
电流输出 - 输出1
5A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定输出
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出数
1输出
电压输出 - 输出1
3.3VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
90V AC至264V AC
产品范围
TXN 25 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.19